Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 18.5 kA, Plug-in

Subtotal (1 unit)*

MYR3,257.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,257.80

*price indicative

RS Stock No.:
231-119
Mfr. Part No.:
112727 NZMB1-S80-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

80A

Breaking Capacity

18.5kA

Mount Type

Plug-in

Rated AC Voltage

630V ac

Terminal Type

Box

Depth

90mm

Height

201mm

Width

95mm

Standards/Approvals

RoHS, IEC/EN 60947

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker represents a premium solution for ensuring electrical safety and reliability in demanding environments. With its robust design, it provides optimal performance for industrial applications, while boasting impressive specifications such as a three-pole configuration and an operating current capacity suited for various installations. Integrating cutting-edge technology with ease of use, it is engineered to meet rigorous standards, making it an essential component in any electrical assembly. The circuit breaker is not only compact but also features a plug-in design, allowing for streamlined installation and future upgrades. Its ability to handle significant short-circuit currents while maintaining compliance with international regulations underscores its value for system integrators and panel builders alike.

Three-pole configuration ensures versatile application across different electrical systems

Plug-in design simplifies installation and facilitates easy maintenance

Provides exceptional performance in industrial settings, enhancing operational reliability

Incorporates advanced thermal and magnetic protection for heightened safety

Supports a maximum back-up fuse for reliable circuit protection

Compact dimensions allow for efficient use of panel space

Compatible with a range of accessories for tailored solutions

Meets stringent international standards for enhanced compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy