Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-139
- Mfr. Part No.:
- 113343 NZMH2-S80-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,345.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,345.18 |
*price indicative
- RS Stock No.:
- 231-139
- Mfr. Part No.:
- 113343 NZMH2-S80-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 180mm | |
| Width | 105mm | |
| Height | 245mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 180mm | ||
Width 105mm | ||
Height 245mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative circuit breaker is designed for modern distribution systems, offering exceptional reliability and efficiency. It incorporates advanced features tailored to meet diverse operational needs, ensuring robust performance in both residential and commercial settings. The molded case circuit breaker provides the highest level of safety, with features like short-circuit protection and overload current settings. Its versatility is enhanced by compatibility with various mounting techniques, making it suitable for a wide range of applications. With a focus on electromagnetic compatibility and thermal stability, this product is ideal for installations in demanding environments, where continuous and uninterrupted power is essential. Its cutting-edge design not only ensures compliance with industry standards but also facilitates ease of use and installation, making it a preferred choice among electrical professionals.
Incorporates magnetic release capabilities for prompt protection
Meets rigorous safety standards, ensuring peace of mind
Supports a versatile mounting method to fit various installations
Designed for compatibility with digital circuit breaker systems
Offers exceptional heat dissipation to optimise performance
Provides robust short-circuit protection to safeguard equipment
Compatible with diverse conductor types for enhanced flexibility
Features a degree of protection that ensures durability in harsh environments
Allows easy integration with additional components for tailored solutions
Backed by comprehensive documentation for user support
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Plug-in
