Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 230-654
- Mfr. Part No.:
- 112751 NZMC1-S80-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,391.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,391.07 |
*price indicative
- RS Stock No.:
- 230-654
- Mfr. Part No.:
- 112751 NZMC1-S80-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Width | 95mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 90mm | |
| Height | 201mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Width 95mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 90mm | ||
Height 201mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a premium molded case circuit breaker designed for superior performance in demanding electrical environments. With a robust construction, this 80A circuit breaker delivers exceptional reliability and safety, ensuring optimal protection for your electrical circuits. Its innovative plug-in module design simplifies installation and maintenance, making it an ideal choice for both industrial and commercial applications. The circuit breaker is equipped with advanced features to handle short-circuit and overload conditions seamlessly, providing peace of mind for critical operations. The combination of high-quality materials and well-tested engineering makes this device a trusted solution for modern electrical systems.
Seamless installation with innovative plug-in module design
Robust protection against short-circuit and overload conditions
Advanced technology ensuring reliable performance under critical conditions
Compact dimensions facilitating easy integration into tighter spaces
Durable construction meets rigorous industry standards for safety and longevity
Multiple wiring options enhance versatility in various applications
Efficient heat dissipation for improved operational efficiency
Built to withstand high ambient temperatures, ensuring reliability in diverse conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
