Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 231-123
- Mfr. Part No.:
- 112746 NZMC1-M80-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,524.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,524.47 |
*price indicative
- RS Stock No.:
- 231-123
- Mfr. Part No.:
- 112746 NZMC1-M80-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 4kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Width | 95mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 90mm | |
| Height | 201mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 4kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Width 95mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 90mm | ||
Height 201mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a high-performance moulded case circuit breaker designed for reliable protection in demanding electrical applications. This robust device combines superior engineering with advanced technology to deliver exceptional performance in critical environments. With a rated current of 80A and the ability to handle voltages up to 690V, it ensures safe operation in unearthed supply systems. The circuit breaker features a thermomagnetic release system for optimal trip response during overload and short-circuit conditions. Built to meet stringent international standards, it provides enhanced protection against electric shocks, making it an indispensable component in modern electrical installations. Its compact design allows for plug-in installation, while the user-friendly handle facilitates operational ease.
IP20 basic degree of protection ensures safety in operational areas
Thermal protection contributes to the longevity of the device under high load
Phase-failure sensitivity helps prevent equipment damage in critical scenarios
A broad operational temperature range accommodates diverse environmental conditions
Low power loss enhances energy efficiency during operation
Mechanical lifespan rated for 20,000 operations supports extended usage
User-friendly design promotes easy installation and maintenance
Short-circuit breaking capacity offers reliable protection during fault conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
