Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 229-508
- Mfr. Part No.:
- 112766 NZMN1-M80-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,621.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,621.41 |
*price indicative
- RS Stock No.:
- 229-508
- Mfr. Part No.:
- 112766 NZMN1-M80-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Depth | 90mm | |
| Height | 201mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 95mm | |
| Tripping Characteristics | Tripping Class 10 A | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Depth 90mm | ||
Height 201mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 95mm | ||
Tripping Characteristics Tripping Class 10 A | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton exceptional circuit breaker from The Eaton Moeller series NZM offers unparalleled thermal-magnetic protection for your electrical systems. Designed to meet the rigorous demands of various applications, this three-pole breaker ensures reliable performance at a rated current of 80 A and up to 690 V. The user-friendly plug-in module design simplifies installation and maintenance, allowing seamless integration into your existing infrastructure. With robust short-circuit protection and compliance with international standards, it is engineered for both durability and efficiency. Whether you're working in industrial or commercial settings, this circuit breaker provides peace of mind, safeguarding your equipment from overloads and faults while enhancing operational productivity.
Thermal protection ensures longevity and safety
Designed for flexibility in unearthed supply systems
Compact dimensions facilitate easy installation in tight spaces
User-defined settings allow for precise overload adjustments
Robust tripping class enables quick response to circuit abnormalities
Employs advanced technology to ensure electromagnetic compatibility
IP20 rating protects against dust ingress in control areas
Constructed to withstand challenging environmental conditions
Exceptional shock resistance allows for rigorous operational demands
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
