Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 7.5 kA, Plug-in

Subtotal (1 unit)*

MYR4,136.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,136.45

*price indicative

RS Stock No.:
230-659
Mfr. Part No.:
112761 NZMN1-A100-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

100A

Breaking Capacity

7.5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Box

Width

95mm

Standards/Approvals

IEC/EN 60947, RoHS

Depth

90mm

Height

201mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM Molded Case Circuit Breaker represents a pinnacle of circuit protection technology, designed for reliability and safety in demanding electrical environments. Featuring a robust three-pole configuration, this versatile breaker supports an uninterrupted current rating of up to 100 A, making it ideal for both industrial and commercial applications. Its cutting-edge thermomagnetic release mechanism ensures instantaneous response to short-circuit conditions while effectively safeguarding your circuits. Constructed with durable materials, it meets stringent international standards, ensuring compliance and longevity. Perfect for use in unearthed supply systems at 690 V, this breaker not only fosters operational efficiency but also provides peace of mind with its high short-circuit breaking capacity.

Three-pole design offers enhanced circuit protection

Thermomagnetic release ensures rapid reaction to faults

Complies with IEC/EN 60947 standards for reliability

Rated short-circuit breaking capacity ensures exceptional performance

Wide voltage rating enhances its adaptability in diverse settings

Compact design facilitates easy installation in confined spaces

Robust construction for long-lasting durability and safety

Tailored for use in unearthed systems to meet specific operational needs

Temperature rise calculation support provided by Eaton

Versatile terminal capacities accommodate various conductor types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy