Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 229-512
- Mfr. Part No.:
- 112802 NZMH1-A100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,669.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,669.71 |
*price indicative
- RS Stock No.:
- 229-512
- Mfr. Part No.:
- 112802 NZMH1-A100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Height | 145mm | |
| Depth | 84.5mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 90mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 7.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Height 145mm | ||
Depth 84.5mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 90mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed to provide essential protection for electrical installations. With a robust thermo-magnetic release mechanism, this device ensures reliable operation under varying electrical loads while safeguarding against overcurrents. Engineered for flexibility, its three-pole configuration accommodates a rated current of 100 A, making it suitable for diverse applications. Enhanced with excellent thermal stability and weather resistance, this circuit breaker performs reliably even in demanding environments. Its IP20 rating protects against accidental contact, while optional IP66 enclosures offer additional safety measures. Whether integrating into a new setup or upgrading existing electrical systems, this circuit breaker seamlessly combines performance with ease of installation.
Thermo-magnetic release system optimises safety and performance
Accommodates up to 95 mm² cables, enhancing connection flexibility
Rated insulation voltage ensures compatibility with 690 V AC systems
Designed for damp heat conditions, suitable for various climates
Versatile design supports both DIN rail and built-in plug-in mounting
Integrated shock resistance rated at 20 g for added durability
Seamless integration into unearthed supply systems for operational versatility
Includes comprehensive heat dissipation data for improved thermal management
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
