Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR5,429.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,429.80

*price indicative

RS Stock No.:
231-137
Mfr. Part No.:
113332 NZMH2-A100-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

100A

Breaking Capacity

5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

IEC/EN 60947, RoHS

Height

245mm

Depth

180mm

Width

105mm

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM series offers an exceptional solution for protection with its thermomagnetic circuit breaker, specifically designed for modern electrical installations. This compact, three-pole unit delivers robust performance at a rated uninterrupted current of 100 A, ensuring excellent protection against overloads and short circuits. Suitable for use in unearthed supply systems at voltages up to 690 V, it meets strict IEC/EN standards, reinforcing its reliability for commercial and industrial applications. The innovative design features an efficient plug-in module that simplifies installation, while additional heat dissipation capabilities ensure optimal performance under varying conditions. With a focus on safety and efficiency, this circuit breaker is ideal for complex electrical systems requiring dependable and responsive protection.

Offers enhanced protection against both overloads and short circuits

Compact design fits easily into electrical installations

Meets international IEC/EN safety standards for quality assurance

Plug-in module simplifies the installation process

Capable of operation at high ambient temperatures for versatile applications

Thermomagnetic release mechanism ensures quick reaction times

Designed for use in unearthed supply systems, improving safety

Maximum back-up fuse ratings ensure adaptability to specific installation requirements

Integrated protection against electric shock further enhances user safety

User-friendly construction assists in maintenance and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy