Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR7,448.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,448.92

*price indicative

RS Stock No.:
231-149
Mfr. Part No.:
113375 NZMH2-4-A100-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

100A

Breaking Capacity

5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

180mm

Height

245mm

Width

140mm

Standards/Approvals

IEC/EN 60947, RoHS

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton advanced molded case circuit breaker represents the pinnacle of protective technology, designed for the rigorous demands of industrial applications. Engineered to deliver robust performance, the device forms an integral part of The Eaton Moeller NZM series, renowned for its operational efficiency and reliability. With thermo-magnetic release mechanisms and compatibility with various installations, it safeguards electrical circuits from overload and short-circuit conditions. The robust design ensures exceptional durability and ease of integration into existing systems. Enhanced by a variety of optional features and accessories, this circuit breaker provides its users with tailored solutions to meet their specific operational needs while ensuring compliance with stringent industry standards.

Utilises a highly efficient thermo-magnetic release system for reliable circuit protection

Capable of handling a broad range of operating conditions, making it versatile for various applications

Engineered for ease of installation with plug-in and DIN rail mounting options to streamline setup

Supports advanced monitoring and is compatible with additional features for improved system management

Designed to operate effectively within high-temperature environments, ensuring longevity

Offers enhanced protection against electric shock, maintaining safety across installations

Features a compact design that maximises space efficiency in panel assemblies

Incorporates advanced technology for precise short-circuit and overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy