Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
- RS Stock No.:
- 249-025
- Mfr. Part No.:
- 192078 NZMH2-4-PX100/VAR-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR18,989.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,989.71 |
*price indicative
- RS Stock No.:
- 249-025
- Mfr. Part No.:
- 192078 NZMH2-4-PX100/VAR-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 3kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60068-2-78, IEC 60068-2-30, IEC/EN 60947-2, DIN EN 50274, RoHS, VDE 0106 Part 110 | |
| Width | 145mm | |
| Height | 160mm | |
| Depth | 190mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 3kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60068-2-78, IEC 60068-2-30, IEC/EN 60947-2, DIN EN 50274, RoHS, VDE 0106 Part 110 | ||
Width 145mm | ||
Height 160mm | ||
Depth 190mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm range of molded case circuit breakers is engineered to deliver reliability and efficiency for a variety of electrical applications. This model exemplifies advanced design with its enhanced electronic release system, ensuring precise control and protection against short circuits. Ideal for use in unearthed supply systems, it supports a voltage rating of 690 V and a current rating of up to 100 A. With features such as adjustable overload settings and an option for motor drive activation, this product stands out in the field of electrical protection. The integration of intelligent technology allows for easier configuration and testing through its USB interface, pairing seamlessly with Power Xpert Protection Manager software. Constructed to meet stringent compliance standards, the nzm circuit breaker is built for durability, making it suitable for both industrial and commercial environments.
Engineered for high-performance with a four-pole design
Features an electronic release for enhanced response to overloads
Adjustable settings provide tailored protection for various applications
Compatible with Modbus RTU for flexible communication options
Designed for ease of installation thanks to plug-in technology
Robust construction meets environmental challenges with IP20 protection
Supports a variety of connection types to suit diverse installation needs
Incorporates advanced thermal stability for consistent performance
Meets RoHS compliance, reflecting commitment to environmental standards
Ideal for both new installations and retrofit applications
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
