Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- RS Stock No.:
- 240-947
- Mfr. Part No.:
- 191688 NZMH2-4-VX250/VAR-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR18,955.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,955.39 |
*price indicative
- RS Stock No.:
- 240-947
- Mfr. Part No.:
- 191688 NZMH2-4-VX250/VAR-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Depth | 190mm | |
| Standards/Approvals | VDE 0106 Part 110, IEC 60068-2-78, RoHS, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-30 | |
| Width | 145mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 160mm | ||
Depth 190mm | ||
Standards/Approvals VDE 0106 Part 110, IEC 60068-2-78, RoHS, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-30 | ||
Width 145mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker exemplifies cutting-edge technology and robust performance, tailored to meet diverse electrical protection needs. Designed as part of The Eaton Moeller series, this model offers exceptional reliability and versatility for various applications. Equipped with electronic release capabilities, it ensures precise monitoring of overload currents, safeguarding your electrical systems effectively. Its innovative plug-in technology allows for easy installation and maintenance, making it a practical choice for panel builders and contractors alike. With a rated operational current of 250 A, this circuit breaker is ideal for demanding environments. The NZM2s advanced features include a USB interface for configuration and testing, as well as compatibility with Modbus RTU modules, enhancing communication capabilities for modern setups. This product stands as a testament to Eaton's commitment to quality and performance in electrical solutions.
LSI overload protection ensures enhanced safety measures
Supports delayed and non-delayed short-circuit protection
Designed for ease of integration within unearthed supply systems
Offers a substantial mechanical lifespan of up to 20,000 operations
Meets rigorous standards for corrosion resistance and durability
Flexible terminal capacity options accommodate various conductor sizes
Designed for optimal performance across a wide temperature range
Provides clear data for heat dissipation calculations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
