Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- RS Stock No.:
- 240-943
- Mfr. Part No.:
- 191674 NZMH2-VX250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR14,555.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,555.91 |
*price indicative
- RS Stock No.:
- 240-943
- Mfr. Part No.:
- 191674 NZMH2-VX250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 190mm | |
| Height | 160mm | |
| Width | 115mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, VDE 0106 Part 110, DIN EN 50274, RoHS | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 190mm | ||
Height 160mm | ||
Width 115mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, VDE 0106 Part 110, DIN EN 50274, RoHS | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker, from the esteemed Moeller series, exemplifies innovative engineering tailored for modern electrical systems. Designed to offer unparalleled reliability and safety, this circuit breaker utilises cutting-edge plug-in technology, boasting a substantial 250A capacity across three poles. With compliance to rigorous standards such as RoHS and IEC/EN, it ensures not only robustness but also environmentally responsible performance. Flexible in application, it is well-suited for use within unearthed supply systems up to 690 V, providing peace of mind in critical installations. The device's electronic release mechanism enhances operational precision, delivering swift and efficient response during fault conditions.
Enhanced electronic release for precision operation
Suitable for diverse applications in unearthed supply systems
Complies with strict environmental safety standards
Robust plug-in technology facilitates easy installation
Three-pole configuration ensures compact versatility
Advanced overload protection enhances system reliability
Optional communication interfaces for modern connectivity
Optimised for high-performance under demanding conditions
Designed to meet international certification requirements
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
