Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- RS Stock No.:
- 243-062
- Mfr. Part No.:
- 192180 NZMH2-PX250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR19,598.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,598.68 |
*price indicative
- RS Stock No.:
- 243-062
- Mfr. Part No.:
- 192180 NZMH2-PX250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2, RoHS, IEC 60068-2-30, DIN EN 50274 | |
| Width | 115mm | |
| Depth | 190mm | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2, RoHS, IEC 60068-2-30, DIN EN 50274 | ||
Width 115mm | ||
Depth 190mm | ||
Height 160mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker is designed for the needs of modern electrical installations. With advanced plug-in technology, it caters to a 250A capacity in a three-pole configuration, ensuring reliable performance and easy integration into various systems. Its cutting-edge electronic release system enhances operational safety, while compliance with RoHS and IEC standards guarantees its suitability for a wide range of applications. The device is engineered for maximum efficiency, supporting ungrounded supply systems up to 690V. Its robust construction and attention to detail also ensure durability, making it a trusted choice in demanding environments.
Robust electronic release for enhanced safety and reliability
Compact design optimises space without compromising on performance
Supports easy maintenance and replacement due to its plug-in technology
Ideal for diverse applications, including generator and selectivity protection
Constructed to withstand extreme environmental conditions
Compliant with international standards ensuring quality and reliability
Low ambient temperature operation allows flexibility in installation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
