Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-381
- Mfr. Part No.:
- 113336 NZMH2-A250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,428.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,428.99 |
*price indicative
- RS Stock No.:
- 230-381
- Mfr. Part No.:
- 113336 NZMH2-A250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 180mm | |
| Height | 245mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 180mm | ||
Height 245mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered for robust performance and reliability in critical electrical applications. Designed to accommodate demanding environments, it offers unparalleled protection against short-circuits and overloads. Capable of handling a rated current of 250 A, this device ensures optimal operation even in unearthed supply systems at voltages up to 690 V. With advanced thermomagnetic release mechanisms and a combination of innovative features, this circuit breaker meets stringent international compliance standards, making it an essential choice for safe and efficient electrical management.
Utilises a thermomagnetic release system for precise operation
Offers a high short-circuit breaking capacity for enhanced safety
Designed to fit DIN rail mounting for easy installation
Features a comprehensive degree of protection to ensure durability
Compatible with a wide range of terminal capacities for flexible connections
Includes options for screw and tunnel terminals to suit various configurations
Provides ambient temperature resilience for diverse operational environments
Backed by certifications, ensuring adherence to international quality standards
Equipped with features that facilitate installation and maintenance activities
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A DIN Rail
