Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR13,345.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,345.85

*price indicative

RS Stock No.:
259-048
Mfr. Part No.:
271107 NZMH2-A250-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Height

195mm

Depth

149mm

Standards/Approvals

CE, VDE 0106 Part 110, UL, CSA, RoHS, IEC 60068-2-78, IP20, IEC/EN 60947-2, DIN EN 50274, IP66, IP40, IEC 60068-2-30

Width

105mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker is designed to deliver reliable performance in demanding electrical applications. With its advanced thermo-magnetic release system, this unit ensures optimal protection against overloads and short circuits, making it ideal for varied usage scenarios. Engineered for the North American market, it seamlessly meets stringent safety standards. The circuit breaker features a robust three-pole design, robustly constructed for a rated current of 250A, and accommodates installations up to 690V. Its compact dimensions ensure easy integration into electrical panels, while its high short-circuit breaking capacity guarantees peace of mind in challenging environments.

Thermo-magnetic release enhances circuit protection

Designed specifically for the North American electrical grid

High breaking capacity ensures safety under fault conditions

Compact size allows for flexible installation in tight spaces

Compatible with standard screw connections for ease of use

Backed by a trusted manufacturer with a reputation for quality

Offers superior thermal performance for reliable operation

Built to withstand environmental challenges and maintain longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy