Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 231-114
- Mfr. Part No.:
- 112629 NZMH2-A250-FIA30
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR33,397.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR33,397.76 |
*price indicative
- RS Stock No.:
- 231-114
- Mfr. Part No.:
- 112629 NZMH2-A250-FIA30
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 150kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 320V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Depth | 293mm | |
| Height | 145mm | |
| Standards/Approvals | IEC IEC/EN 60947 EN 62423: Type B VDE 0660 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 150kA | ||
Mount Type Fixed | ||
Rated AC Voltage 320V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Depth 293mm | ||
Height 145mm | ||
Standards/Approvals IEC IEC/EN 60947 EN 62423: Type B VDE 0660 | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed to enhance your electrical systems' reliability with cutting-edge technology and robust construction. With its ability to handle up to 250A, this three-pole circuit breaker provides excellent protection against short-circuits and overloads. Additionally, the integration of an AC/DC sensitive residual current device at 30mA ensures optimal personnel protection. Its compact design allows for easy installation in various environments while maintaining a maximum operational efficiency. With compliance to RoHS and IEC standards, this circuit breaker not only augments safety but also aligns with modern eco-friendly practices, making it an essential component for contemporary electrical installations.
Robust thermomagnetic release enhances protection against electrical faults
Fully compliant with international safety standards for peace of mind
Compact form factor facilitates integration into various electrical systems
Easy troubleshooting and maintenance capabilities for reduced downtime
Designed for adaptability with optional accessories for customized functionality
Excellent thermal stability ensures reliable operation in diverse conditions
Multitude of terminal capacity options provides versatile connectivity
Finger-proof design enhances safety during installation and operation
Built-in heat dissipation features contribute to overall device longevity
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
