Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 37.5 kA, Fixed

Subtotal (1 unit)*

MYR34,331.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR34,331.01

*price indicative

RS Stock No.:
244-526
Mfr. Part No.:
184963 NZMH2-A250-FIA30-500AC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

37.5kA

Mount Type

Fixed

Terminal Type

Screw

Width

140mm

Standards/Approvals

VDE 0660 EN 64: Type B IECEN 60947 IEC

Height

145mm

Depth

293mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is a robust solution designed for effective circuit protection. With a rated current of 250 A and advanced RCD functionality, this product ensures safety in both industrial and commercial applications. It features thermomagnetic release mechanisms aimed at detecting overloads and faults swiftly, thereby providing essential protection against electrical hazards. Built to last, the NZM series offers excellent environmental resilience, such as corrosion resistance and compatibility with three-phase systems. This versatile circuit breaker is engineered to meet stringent standards, making it a reliable choice for comprehensive electrical safety in demanding settings.

Offers protection against overloads and earth faults

Designed for easy integration in three-phase systems

Complies with International Electro technical Commission (IEC) standards

Ensures operational efficiency in environments with varying temperature ranges

Features a user-friendly rocker lever for straightforward operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy