Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 37.5 kA, Fixed
- RS Stock No.:
- 246-399
- Mfr. Part No.:
- 184961 NZMH2-A160-FIA30-500AC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR32,397.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32,397.93 |
*price indicative
- RS Stock No.:
- 246-399
- Mfr. Part No.:
- 184961 NZMH2-A160-FIA30-500AC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 37.5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 IEC EN 62423: Type B | |
| Depth | 293mm | |
| Height | 145mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 37.5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals IEC/EN 60947 VDE 0660 IEC EN 62423: Type B | ||
Depth 293mm | ||
Height 145mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM Molded Case Circuit Breaker exemplifies reliability and advanced technology in electrical protection. Designed for three-phase systems, this device meets rigorous standards of safety and efficiency, ensuring robust protection against overloads and short circuits. Its thermo-magnetic release mechanism guarantees optimal performance, whilst accommodating varied operational voltage ranges. Compact yet powerful, the NZM fits seamlessly into diverse applications, making it ideal for environments with variable frequency drives and power electronics. With certifications like RoHS compliance, this breaker prioritises both safety and environmental responsibility, making it an essential choice for modern electrical installations. Elevate your electrical infrastructure with a solution that balances performance, safety, and versatility with the NZM range.
Thermal and magnetic protection ensuring reliability under load
Compact design suitable for a range of installations
Supports three-phase applications for enhanced performance
Integrated fault current protection to safeguard equipment
Easy installation with standard screw and optional terminals
Robust construction designed to withstand harsh conditions
Designed to provide clear operational indicators for user convenience
Customisable settings for tailored electrical protection
Environmental compliance with RoHS standards
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB XT3N Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
