Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR10,512.46

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR10,512.46

*price indicative

RS Stock No.:
256-080
Mfr. Part No.:
265871 NZMH2-4-A160
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

160A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Height

184mm

Depth

149mm

Width

140mm

Standards/Approvals

RoHS, DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2, IP20, IEC 60068-2-30, IP40, IEC 60068-2-78, IP66

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is designed with precision to meet the rigorous demands of modern electrical installations. Built to handle fluctuations in power while ensuring safety, this circuit breaker offers robust thermal-magnetic protection combined with a four-pole design that simplifies complex configurations. Its compactness and ease of installation make it an ideal choice for panel builders and engineers looking for reliability and performance in unearthed supply systems.

Four-pole design enhances flexibility for diverse applications

IP20 basic degree of protection in the operating controls area

Meets RoHS compliance for environmentally conscious installations

Operational temperature range from -25 °C to 70 °C accommodates various environments

Quick and easy DIN rail or fixed mounting options simplify installation

Related links