Eaton, NZM, NZM2 Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 4 kA, Fixed

Subtotal (1 unit)*

MYR6,486.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,486.68

*price indicative

RS Stock No.:
258-816
Mfr. Part No.:
271421 NZMC2-A160
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM2

Number of Poles

3

Current Rating

160A

Breaking Capacity

4kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Depth

105mm

Standards/Approvals

IEC/EN 60947

Height

184mm

Width

149mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton nzm molded case circuit breaker stands as a testament to cutting-edge engineering and reliability. Melding robust protection with advanced thermal-magnetic technology, this circuit breaker is tailored for dynamic industrial environments. With a three-pole design, it efficiently manages electrical loads while ensuring compliance with international standards. Built to withstand extremes, the nzm series guarantees durability under various operational conditions. Its intuitive mounting options coupled with exceptional compactness make it ideal for both new installations and upgrades. Commanding a voltage rating of up to 690 V, this circuit breaker integrates safety and performance, making it an indispensable asset for modern electrical systems.

Designed for easy installation on DIN rails

Thermal-magnetic release offers reliable protection against overcurrent

Exceptionally lightweight at just 2.348 kg

IP40 protection rating enhances durability in demanding settings

States a mechanical lifespan of 20,000 operations for longevity

Equipped with screw connections for secure electrical contact

Nominal current rating ensures excellent performance during peak loads

User-friendly design supports both built-in and fixed mounting techniques

Constructed to meet IEC/EN 60947 standards for safety and reliability

Unique thermal stability data provided for accurate temperature management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy