Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 4 kA, Fixed

Subtotal (1 unit)*

MYR8,415.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,415.68

*price indicative

RS Stock No.:
257-003
Mfr. Part No.:
271432 NZMC2-4-A160
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

160A

Breaking Capacity

4kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

IP40, DIN EN 50274, IP20, IEC/EN 60947-2, IEC 60068-2-78, VDE 0106 Part 110, RoHS, IP66, IEC 60068-2-30

Width

140mm

Depth

149mm

Height

184mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton state-of-the-art circuit breaker from Eaton is designed to provide superior protection in electrical systems. The device seamlessly integrates advanced thermo-magnetic technology, ensuring optimal performance under varying conditions. Built to comply with rigorous industry standards, it caters to the demands of both unearthed supply systems and complex switchgear applications. Its intelligent design allows for easy installation while maintaining compliance with safety protocols. Ideal for industrial setups, the robust construction delivers reliability and efficiency even in the most challenging environments. With a focus on longevity and performance, this circuit breaker is a preferred choice for professionals seeking enhanced protection and peace of mind in their electrical management systems.

Efficient protection against overcurrent and short-circuit events

Compact dimensions ensure minimal installation space requirement

Robust design guarantees durability in harsh operating conditions

Thermo-magnetic release system provides rapid response to electrical faults

Flexible mounting options available, catering to various installation needs

Complies with international standards for safety and reliability

Designed for high operational efficiency with low power loss

Environmental protection rated for damp conditions, enhancing operational life

Suitable for a wide range of applications including industrial and commercial sectors

User-friendly interface simplifies operational management and monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy