Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 18.5 kA, Plug-in

Subtotal (1 unit)*

MYR9,036.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,036.68

*price indicative

RS Stock No.:
229-907
Mfr. Part No.:
113209 NZMB2-4-A160-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

160A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

Plug-in

Terminal Type

Screw

Standards/Approvals

IEC/EN 60947, RoHS

Depth

180mm

Height

245mm

Width

105mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton premier circuit breaker from The Eaton Moeller NZM series embodies exceptional functionality and reliability. Designed for use in demand-heavy environments, it features a four-pole configuration tailored to ensure comprehensive protection. The breaker operates at a rated current of 160A and is engineered to perform seamlessly at voltage ratings of up to 440V. Its thermo-magnetic release mechanism provides vital overload and short-circuit protection, ensuring operational stability. Additionally, it complies with RoHS standards, reflecting a commitment to environmental integrity. The unit’s robust design allows it to excel in wide-ranging applications, particularly those involving unearthed supply systems, making it an essential choice for modern electrical installations. By integrating advanced heat dissipation technology, the device guarantees safety and efficiency, even in challenging operational conditions.

Thermo-magnetic release ensures reliable protection against overloads

Four-pole design effectively caters to multi-phase systems

Compliant with RoHS standards, emphasising eco-friendly manufacturing

Optimised for use in unearthed supply systems for enhanced safety

Robust heat dissipation mechanism enhances long-term performance

Adaptable mounting methods suit various installation requirements

Short-circuit protection minimises damage during electrical faults

High-quality insulation reduces the risk of electric shock

Versatile terminal options facilitate compatible connections

Durable construction ensures longevity and reliability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy