Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 4 kA, Plug-in

Subtotal (1 unit)*

MYR7,145.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,145.06

*price indicative

RS Stock No.:
229-853
Mfr. Part No.:
113220 NZMC2-A160-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

160A

Breaking Capacity

4kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

RoHS, IEC/EN 60947

Depth

180mm

Width

105mm

Height

245mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker is an essential component of The Eaton Moeller series NZM, designed to provide outstanding protection and reliability in electrical systems. The device is engineered to handle a rated uninterrupted current of 160 A, making it ideal for a variety of applications. Its thermo-magnetic release system offers unparalleled circuit protection by detecting overloads and short circuits swiftly. Featuring a robust three-pole design, this circuit breaker ensures seamless integration into unearthed supply systems up to 690 V. With impressive certifications, including compliance with IEC/EN standards, it delivers exceptional performance while maintaining user safety and environmental compliance.

Thermo-magnetic release system for efficient overload and short-circuit protection

Supports operations in unearthed supply systems up to 690 V

Three-pole design ensures versatility in electrical configurations

Certification compliant with RoHS, guaranteeing environmental safety

Mechanical lifespan of 20,000 operations enhances long-term reliability

Temperature stability maintained between -25 °C to 70 °C for diverse environments

IP20 rated for protection against harmful dust and accidental contact

Compatibility with various terminal capacities simplifies installation

Designed for plug-in unit and DIN rail mounting for ease of use

Mechanical shock resistance rated at 20 g for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy