Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-859
- Mfr. Part No.:
- 113244 NZMN2-A160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,441.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,441.60 |
*price indicative
- RS Stock No.:
- 229-859
- Mfr. Part No.:
- 113244 NZMN2-A160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Depth | 180mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 105mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 245mm | ||
Depth 180mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 105mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM molded case circuit breaker is engineered for reliability and performance in demanding environments. Designed with a thermo-magnetic release system, this essential component provides robust protection against overloads and short circuits, ensuring your electrical system operates safely. With an impressive current handling capability and compact design, it fits seamlessly into various applications. The NZM2 series is specifically tailored for use in unearthed supply systems up to 690 V, making it an ideal choice for versatile industrial applications. Advanced features such as optional motor drive and comprehensive compliance with international standards make this circuit breaker a reliable solution for contemporary electrical applications.
Thermo-magnetic release system for enhanced protection
Compact design suitable for various installation environments
High short-circuit breaking capacity for superior safety
Compatible with unearthed supply systems at 690 V
Optional motor drive enhances operational flexibility
Comprehensive compliance with international safety standards
Designed for easy installation on DIN rail systems
Robust construction ensures long-lasting performance
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
