Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- RS Stock No.:
- 249-035
- Mfr. Part No.:
- 192165 NZMN2-PX160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR14,448.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,448.76 |
*price indicative
- RS Stock No.:
- 249-035
- Mfr. Part No.:
- 192165 NZMN2-PX160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110, RoHS, IEC 60068-2-78, IEC/EN 60947-2 | |
| Width | 115mm | |
| Depth | 190mm | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110, RoHS, IEC 60068-2-78, IEC/EN 60947-2 | ||
Width 115mm | ||
Depth 190mm | ||
Height 160mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers unparalleled reliability and efficiency in electrical protection. Designed specifically for applications requiring robust circuit interruption, it encompasses advanced features that enhance operational safety and performance. With its compact design and plug-in technology, the NZM2 provides easy installation and flexibility, making it a preferred choice for modern switchgear assemblies. Enhanced with LSI overload protection and a combination of delayed and non-delayed short-circuit protection, this circuit breaker ensures compliance with stringent safety standards while catering to diverse industrial requirements. The device is engineered to deliver exceptional durability, featuring a thermal memory function and a variety of auxiliary connections for seamless integration into complex electrical systems.
Advanced LSI overload protection maintains system integrity
Plug-in technology simplifies installation and maintenance
Compact construction allows for space-efficient mounting
Optional motor drive enhances operational versatility
Designed for high short-circuit breaking capacity for maximum reliability
Complies with international safety standards ensures dependable performance
Wide operational temperature range accommodates diverse environments
Robust mechanical and electrical lifespan supports long-term reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
