Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA

Subtotal (1 unit)*

MYR16,602.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16,602.40

*price indicative

RS Stock No.:
249-027
Mfr. Part No.:
192120 NZMN2-PMX220-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

220A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

160mm

Depth

190mm

Width

115mm

Standards/Approvals

IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, RoHS, VDE 0106 Part 110

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moeller series NZM molded case circuit breaker is designed to provide robust protection and advanced features for modern electrical installations. With integrated energy measurement and a powerful rated current of 220A, this device utilises plug-in technology for simplified installation and maintenance. Suitable for use in unearthed supply systems at a voltage rating of 690V, it incorporates electronic controls to ensure precise and dependable operation. The NZM2 range is not only compliant with RoHS directives but also aligns with IEC/EN standards, making it an ideal choice for those seeking reliability and compliance in their electrical systems.

Utilises electronic release technology for accurate protection

Incorporates various safety features, including thermal memory

Offers a compact design for easy integration into various panels

Maintains mechanical lifespan of 20,000 operations for durability

Provides IP20 ingress protection, ensuring suitable indoor usage

Allows for temperature rise calculations tailored to local installations

Facilitates straightforward configuration via USB interface

Exhibits exceptional short-circuit performance capabilities

Features an array of terminal capacities to accommodate diverse wiring needs

Includes comprehensive thermal dissipation data for efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy