Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 150 kA, Plug-in
- RS Stock No.:
- 241-350
- Mfr. Part No.:
- 168910 NZMH3-ME220-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR19,418.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,418.57 |
*price indicative
- RS Stock No.:
- 241-350
- Mfr. Part No.:
- 168910 NZMH3-ME220-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 220A | |
| Breaking Capacity | 150kA | |
| Mount Type | Plug-in | |
| Height | 215.2mm | |
| Width | 140mm | |
| Standards/Approvals | RoHS | |
| Depth | 335mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 220A | ||
Breaking Capacity 150kA | ||
Mount Type Plug-in | ||
Height 215.2mm | ||
Width 140mm | ||
Standards/Approvals RoHS | ||
Depth 335mm | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an advanced electronic molded case circuit breaker, meticulously crafted for reliable performance in a range of applications. Designed for three-phase systems, this 220A circuit breaker combines exceptional functionality with a withdrawable unit design, providing flexibility and ease of use. Its compact form factor ensures compatibility with various panel designs while delivering superior protection against overloads and short circuits. With advanced thermal and electromagnetic compatibility features, this device safeguards your electrical systems from potential hazards, ensuring seamless operation and enhanced safety standards. The NZM series is engineered for resilience, meeting rigorous product standards while delivering outstanding thermal stability and corrosion resistance. Installation is straightforward, supported by comprehensive instructions and resources, making it an ideal choice for panel builders seeking dependable circuit protection.
Three-pole design tailored for high operational currents
Robust IP20 degree of protection ensures durability
Electronic switch-off technique for enhanced safety
Exceptional short-circuit breaking capacity for reliable protection
Built-in device plug-in technique simplifies installation
Thermal protection mechanism efficiently manages heat dissipation
Designed for a variety of industrial applications with compliance to strict standards
Phase failure sensitivity to prevent system malfunctions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
