Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-864
- Mfr. Part No.:
- 113258 NZMN2-ME220-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,026.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,026.94 |
*price indicative
- RS Stock No.:
- 229-864
- Mfr. Part No.:
- 113258 NZMN2-ME220-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 220A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 105mm | |
| Depth | 180mm | |
| Height | 245mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 220A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 105mm | ||
Depth 180mm | ||
Height 245mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed for robust performance in demanding electrical applications. This reliable 3-pole circuit breaker, rated at 220A, is ideal for integrated safety and functionality in various installations, ensuring optimal protection against electrical faults. With its advanced electronic release mechanism, the circuit breaker adeptly manages overloads while providing superior short-circuit protection. Engineered for environments up to 690V, its compact design allows for seamless integration into switchgear systems. The rugged construction meets stringent international safety and compliance standards, making it a trusted choice for professionals.
Equipped with an electronic release system tailored for precise current control
Designed specifically for three-pole configurations to ensure versatility
Integrates smoothly with existing systems to enhance operational efficiency
Features high short-circuit breaking capacity to protect installations under fault conditions
Configured for simple installation through plug-in techniques, saving time and effort
Constructed to withstand ambient temperatures ranging from -25°C to 70°C
Provides a robust insulation rating of 1000V for additional safety assurance
Built to comply with international standards, ensuring both quality and reliability
Offers superior corrosion resistance, suitable for diverse environmental conditions
Designed for easy maintenance with clear documentation and technical resources
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
