Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-877
- Mfr. Part No.:
- 113350 NZMH2-ME220-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR13,541.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,541.62 |
*price indicative
- RS Stock No.:
- 229-877
- Mfr. Part No.:
- 113350 NZMH2-ME220-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 220A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 245mm | |
| Depth | 180mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 220A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 245mm | ||
Depth 180mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton robust circuit breaker stands as a hallmark of reliability, engineered to support diverse industrial applications. It combines innovative electronic technology with enhanced performance characteristics, offering uncompromised protection against overloads and short-circuits. This versatile device not only meets rigorous international standards but also simplifies the demands of modern electrical installations. Its plug-in design ensures effortless integration, while the circuit breaker's ability to operate under extreme conditions underscores its adaptability. In addition to boasting an impressive short-circuit breaking capacity, the circuit breaker is designed for easy maintenance without compromising operational efficiency. Whether utilised in switched supply systems or complex switchgear assemblies, this dependable solution integrates seamlessly into your electrical infrastructure, ensuring safety and durability for years to come.
Engineered for electronic precision and reliability
Adaptable plug-in configuration for easy installation
Outstanding short-circuit breaking capacity for enhanced safety
Robust design suitable for harsh operational environments
Complies with international standards, ensuring global adaptability
Advanced thermal protection contributes to operational longevity
Facilitates cost-effective maintenance through user-friendly design
Versatile applications across various industrial settings
Offers comprehensive protection against overloads and electrical faults
Integrates seamlessly with a wide range of switchgear assemblies
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
