Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 9 kA, Plug-in

Subtotal (1 unit)*

MYR21,271.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR21,271.99

*price indicative

RS Stock No.:
231-659
Mfr. Part No.:
110855 NZMH3-ME220-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

220A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Mount Type

Plug-in

Terminal Type

Screw

Width

185mm

Height

346mm

Depth

260mm

Standards/Approvals

RoHS, IEC IEC/EN 60947

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM Molded Case Circuit Breaker, designed by Eaton, brings robust reliability and advanced functionality to electrical systems. Engineered for optimal performance, this three-pole 220A circuit breaker adopts cutting-edge electronic technology to ensure precise control over your power distribution needs. Its adjustable time delay setting effectively handles transient current peaks, affirming its role as a dependable component in your switchgear. The NZM's well-documented compliance with global standards guarantees a safe operation for various industrial applications, catering particularly well to unearthed supply systems up to 690V. Furthermore, the circuit breaker offers multiple mounting options, making it versatile for distinct installation environments while ensuring efficient heat dissipation under varying load conditions.

Designed with a thermal protection feature for enhanced safety

Witness robust durability with a mechanical lifespan of 15,000 operations

Integrated electronic release system ensures swift responses to overload situations

Supports diverse terminal configurations, promoting installation flexibility

Offers superior corrosion resistance, enhancing its longevity in challenging environments

Composed to meet strict electromagnetic compatibility standards

Impressive impact resistance rated at 20g, ensuring robustness

Available with an IP20 basic degree of protection, tailored for indoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy