Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 6 kA
- RS Stock No.:
- 248-991
- Mfr. Part No.:
- 191507 NZMS3-MX220-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR21,021.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,021.61 |
*price indicative
- RS Stock No.:
- 248-991
- Mfr. Part No.:
- 191507 NZMS3-MX220-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 220A | |
| Breaking Capacity | 6kA | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Width | 185mm | |
| Depth | 340mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 220A | ||
Breaking Capacity 6kA | ||
Terminal Type Screw | ||
Height 260mm | ||
Width 185mm | ||
Depth 340mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM - Molded Case Circuit Breaker is designed for reliability and efficiency in commercial and industrial settings. With a robust construction, this 220A, three-pole, withdrawable unit ensures high performance and safety. Its capability to operate in unearthed supply systems up to 690V makes it an ideal choice for various demanding applications. Featuring electronic release systems and short-circuit breaking capacities, it offers enhanced protection against electrical faults. Furthermore, its adjustable time delay settings provide flexibility in managing current peaks. With compliance to IEC/EN standards, this circuit breaker represents a commitment to quality and innovation, making it a vital component in modern electrical installations.
Designed for use in industrial applications with high current demands
Offers superior protection through its electronic release system
Features adjustable time delay settings for tailored performance
Constructed to operate efficiently within a temperature range of -25°C to 70°C
Provides comprehensive compliance with international electrical standards
Equipped with advanced short-circuit breaking features for added safety
Includes a rugged design that ensures long-lasting performance
Accommodates various terminal capacities for installation flexibility
Facilitates easy integration into existing switchgear configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
