Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 239-834
- Mfr. Part No.:
- 191652 NZMS2-MX220
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,117.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,117.57 |
*price indicative
- RS Stock No.:
- 239-834
- Mfr. Part No.:
- 191652 NZMS2-MX220
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 220A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Width | 115mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 190mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 220A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 160mm | ||
Width 115mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 190mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative circuit breaker, part of The Eaton Moeller series NZM, combines robust functionality with advanced electronic features to ensure optimal performance in diverse applications. Designed for reliability, it provides comprehensive protection against overloads and short circuits at a rated current of 220 A. The NZM2 variant, characterised by its three-pole configuration, caters to high-demand environments, from industrial setups to commercial use. With enhanced thermal protection and an electronic release system, this circuit breaker guarantees a swift response to potential faults, thereby safeguarding connected equipment. Additionally, it boasts an IP20 protection rating in standard conditions, making it suitable for various installations while maintaining exceptional operational efficiency across a temperature range of -25 °C to 70 °C.
Designed for seamless integration in unearthed supply systems at up to 690 V
Equipped with adjustable time delay settings for customisable fault protection
Features a rock-solid mechanical lifespan of 20,000 operations to enhance reliability
Incorporates advanced electromagnetic compatibility measures to minimise interference
Provides comprehensive temperature rise data support for effective installation
Certified to meet stringent RoHS compliance for environmental safety
Boasts an impressive rated short-circuit breaking capacity tailored to various voltage levels
Built with robust insulation properties to withstand extreme operational conditions
Presents easy-to-understand installation instructions and resources for quick setup
Offers multiple terminal options to accommodate diverse wiring configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
