Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 240-939
- Mfr. Part No.:
- 191662 NZMS2-4-VX250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR16,463.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,463.31 |
*price indicative
- RS Stock No.:
- 240-939
- Mfr. Part No.:
- 191662 NZMS2-4-VX250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 145mm | |
| Standards/Approvals | DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2, RoHS, IEC 60068-2-30, IEC 60068-2-78 | |
| Depth | 190mm | |
| Height | 160mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 145mm | ||
Standards/Approvals DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2, RoHS, IEC 60068-2-30, IEC 60068-2-78 | ||
Depth 190mm | ||
Height 160mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton premium electronic circuit breaker from The Eaton Moeller series NZM is engineered to provide exceptional performance and reliability in demanding environments. With its robust construction and advanced technologies, it caters to a variety of applications, ensuring utmost safety and efficiency. Designed with user-friendliness in mind, this circuit breaker integrates seamlessly into existing systems, offering flexibility and easy installation. Its innovative features, such as overload protection and a thermal memory function, ensure optimal protection for your equipment and minimise downtime. This circuit breaker is perfect for industrial applications where maintaining power supply continuity is essential.
Provides exceptional circuit protection to enhance system reliability
Equipped with LSI overload protection for immediate response to faults
Features a USB interface for easy configuration and testing
Cyclical damp heat proofing ensures durability in challenging conditions
Offers a wide range of terminal capacities for versatile installation options
Designed for efficient heat dissipation, minimising risk of overheating
Mechanical lifespan rated at 20,000 operations for enhanced longevity
Features an intelligent short-circuit release system for improved safety
Supports a broad voltage range to cater to diverse operational needs
Complies with international standards, ensuring quality and safety assurance
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
