Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 240-938
- Mfr. Part No.:
- 191659 NZMS2-4-VX100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,726.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,726.37 |
*price indicative
- RS Stock No.:
- 240-938
- Mfr. Part No.:
- 191659 NZMS2-4-VX100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Width | 145mm | |
| Standards/Approvals | VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, RoHS, IEC 60068-2-78, DIN EN 50274 | |
| Depth | 190mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 160mm | ||
Width 145mm | ||
Standards/Approvals VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, RoHS, IEC 60068-2-78, DIN EN 50274 | ||
Depth 190mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm series offers cutting-edge technology with its molded case circuit breaker, designed to deliver exceptional performance and reliability. Ideal for both commercial and industrial applications, this circuit breaker ensures maximum protection against overloads and short circuits. Its robust construction and advanced electronic release system facilitate seamless integration within various systems, while the provision for configuration via USB interface enhances usability. Extensively tested, this model meets stringent safety standards, making it a preferred choice for professionals seeking dependable circuit protection solutions. The nzm series is not just about functionality; its compact design optimizes space within electrical panels, ensuring efficient utilisation without compromising on power control.
Advanced electronic release system for enhanced reliability
Built-in USB interface for effortless configuration
Robust construction meets the highest safety standards
Compact design optimises space within electrical panels
Suitable for use in unearthed supply systems at high voltages
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
