Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 6 kA, Plug-in
- RS Stock No.:
- 246-869
- Mfr. Part No.:
- 191653 NZMS2-VX100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,045.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,045.59 |
*price indicative
- RS Stock No.:
- 246-869
- Mfr. Part No.:
- 191653 NZMS2-VX100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 6kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 115mm | |
| Depth | 190mm | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 6kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 115mm | ||
Depth 190mm | ||
Height 160mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative solution redefines efficiency in circuit protection with its advanced design tailored for demanding environments. The molded case circuit breaker from Eaton's NZM series integrates cutting-edge electronic releases with robust short-circuit protection features, ensuring reliability and safety in your electrical installations. Engineered to seamlessly adapt to various configurations, this product is ideal for residential, commercial, and industrial applications, offering flexible options without compromising operational integrity. Its compact dimensions and plug-in technology simplify installation while allowing for a high performance rating, making it an indispensable component for modern electrical distribution systems. With a temperature range that caters to a variety of operational conditions, this circuit breaker is equipped to handle the rigours of contemporary energy management, providing peace of mind and superior protection.
High short-circuit breaking capacity ensures effective protection against surges
Electronic release system delivers precise and reliable performance
Compact design facilitates easy installation in tight spaces
Versatile mounting options provide flexibility in various applications
Robust compliance with international standards enhances safety standards
Optional communication capabilities for enhanced monitoring and control
Efficient thermal management optimises performance in varying conditions
Designed for long-lasting durability, reducing maintenance needs
Integrated overload protection enhances operational reliability
Environmental resilience ensures optimal performance in demanding conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
