Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
- RS Stock No.:
- 249-024
- Mfr. Part No.:
- 192071 NZMS2-4-PX100/VAR-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR17,877.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,877.53 |
*price indicative
- RS Stock No.:
- 249-024
- Mfr. Part No.:
- 192071 NZMS2-4-PX100/VAR-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 3kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-78, RoHS, IEC 60068-2-30, IEC/EN 60947-2 | |
| Depth | 190mm | |
| Height | 160mm | |
| Width | 145mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 3kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-78, RoHS, IEC 60068-2-30, IEC/EN 60947-2 | ||
Depth 190mm | ||
Height 160mm | ||
Width 145mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers robust protection for your electrical infrastructure. Designed to accommodate variable load conditions, this 100A, four-pole unit employs advanced plug-in technology for easy installation and maintenance. Its electronic release system ensures rapid and precise response to fault conditions, enhancing operational safety. With a compact design and an array of features aimed at optimising performance, it is ideal for use in demanding environments where reliability is paramount. The NZM2 PXR25 caters to unearthed supply systems up to 690 V, making it a versatile choice for various industrial applications. Its impressive range of compliance standards and certifications also underscores its commitment to safety and performance integrity.
Plug-in technology simplifies installation and reduces downtime
Electronic release system provides accurate and fast trip mechanisms
Compliance with IEC/EN standards ensures high safety and performance reliability
Robust construction meets requirements for electromagnetic compatibility
Suitable for use in environments with temperature ranges from -25 °C to 70 °C
Integrated Modbus RTU module option for enhanced communication capabilities
Designed for maximum back-up fuse protection against short-circuit currents
Offers exceptional shock resistance withstand capacity of 20 g
Temperature rise assessment data available for effective thermal management
Maintenance-friendly with easily accessible installation instructions
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
