Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
- RS Stock No.:
- 249-023
- Mfr. Part No.:
- 192064 NZMN2-4-PX100/VAR-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR16,815.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,815.33 |
*price indicative
- RS Stock No.:
- 249-023
- Mfr. Part No.:
- 192064 NZMN2-4-PX100/VAR-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 3kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 190mm | |
| Width | 145mm | |
| Standards/Approvals | IEC 60068-2-78, VDE 0106 Part 110, RoHS, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-30 | |
| Height | 160mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 3kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 190mm | ||
Width 145mm | ||
Standards/Approvals IEC 60068-2-78, VDE 0106 Part 110, RoHS, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-30 | ||
Height 160mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton elegantly engineered circuit breaker is designed for robustness and reliability in various industrial applications. With a four-pole configuration, it ensures superior protection against electrical faults while maintaining optimal operational efficiency. The molded case framework serves as a durable backbone, featuring advanced electronic release functionality that allows for swift response times and precise overload protection. Ideal for use in unearthed supply systems up to 690 V, its componentry integrates seamlessly into existing setups, ensuring compatibility and ease of installation. This circuit breaker's intelligent design and advanced features make it essential for any electrical engineer seeking both safety and performance.
Electronic release mechanism for rapid fault response
Four-pole design caters to versatile installation needs
Meets stringent RoHS compliance standards
Operating temperature range designed for harsh conditions
Robust mechanical and electrical lifecycle ensures longevity
Integrated USB interface for simplified configuration and testing
Shock resistance capability for enhanced durability
Support for a variety of terminal capacities to accommodate diverse requirements
Modular design enables easy upgrades and maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
