Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 239-830
- Mfr. Part No.:
- 191638 NZMN2-4-VX250/VAR-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR15,236.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,236.91 |
*price indicative
- RS Stock No.:
- 239-830
- Mfr. Part No.:
- 191638 NZMN2-4-VX250/VAR-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 190mm | |
| Height | 160mm | |
| Width | 145mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 190mm | ||
Height 160mm | ||
Width 145mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2 PXR20 Circuit Breaker represents a pinnacle of engineering from Eaton, designed to offer reliable protection in electrical supply systems. This advanced molded case circuit breaker is engineered for uninterrupted performance, safeguarding your installations against overcurrents and short circuits. Featuring plug-in technology, it simplifies installation while boasting an impressive 250A rating, suitable for a variety of applications. Its innovative electronic release system ensures precise operation and enhanced reliability. The NZM range addresses stringent compliance standards, making it an ideal choice for modern switchgear requirements.
Engineered for superior reliability in critical applications
Streamlined installation process through plug-in technology
Features an electronic release for enhanced operational precision
Built to comply with rigorous safety standards throughout Europe
Incorporates advanced short-circuit protection mechanisms
Designed for robust performance in high-current scenarios
Durability that withstands environmental challenges
Support for custom configurations to meet unique project needs
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
