Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- RS Stock No.:
- 240-941
- Mfr. Part No.:
- 191668 NZMS2-4-VX250/VAR-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR17,249.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,249.64 |
*price indicative
- RS Stock No.:
- 240-941
- Mfr. Part No.:
- 191668 NZMS2-4-VX250/VAR-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Depth | 190mm | |
| Width | 145mm | |
| Standards/Approvals | IEC 60068-2-78, IEC 60068-2-30, IEC/EN 60947-2, DIN EN 50274, RoHS, VDE 0106 Part 110 | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 160mm | ||
Depth 190mm | ||
Width 145mm | ||
Standards/Approvals IEC 60068-2-78, IEC 60068-2-30, IEC/EN 60947-2, DIN EN 50274, RoHS, VDE 0106 Part 110 | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM Series from Eaton represents the pinnacle of innovation in circuit protection, designed to ensure reliability and safety in complex electrical systems. This robust molded case circuit breaker seamlessly integrates variable plug-in technology with advanced overload protection and delayed short-circuit settings, catering to diverse operational demands. With a rated current of 250A and a versatile four-pole framework, it delivers exceptional performance for high-capacity applications. Its state-of-the-art design incorporates thermal memory and an intuitive USB interface, elevating configuration and testing processes to new heights. Built to withstand harsh environments, the breaker guarantees impressive environmental resilience while ensuring mechanical and electrical longevity.
Seamlessly integrates into existing systems with innovative plug-in technology
Ensures robust overload protection and adjustable short-circuit settings
Designed for high-capacity applications, offering reliable performance
Equipped with a USB interface to streamline testing and configuration
Constructed to provide longevity, with an impressive lifespan for mechanical operations
Adapts effortlessly to a range of operational environments, ensuring durability and resilience
Offers clear support for maximum short-circuit capacities, aiding in compliance and safety
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
