Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA, Fixed

Subtotal (1 unit)*

MYR16,463.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16,463.31

*price indicative

RS Stock No.:
243-056
Mfr. Part No.:
191663 NZMS2-4-VX250/VAR
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

250A

Breaking Capacity

6kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

IEC 60068-2-30, VDE 0106 Part 110, IEC 60068-2-78, RoHS, IEC/EN 60947-2, DIN EN 50274

Depth

190mm

Width

145mm

Height

160mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM series circuit breaker from Eaton exemplifies innovation and reliability for safeguarding your electrical installations. With its advanced electronic release system and a robust design tailored for maximum operational efficiency, this molded case circuit breaker ensures superior performance even in demanding conditions. Featuring a four-pole configuration, it's ideal for managing power distribution in both commercial and industrial settings. The device boasts comprehensive protection mechanisms, including LSI overload protection and delayed short-circuit settings, making it an essential component for critical electrical systems. Engineered for seamless integration, it supports various mounting methods and operating environments, demonstrating Eaton's commitment to quality and excellence in safety.

Molded case design enhances durability and longevity

Electronic release system provides precise current monitoring

Supports high short-circuit breaking capacities for enhanced safety

Optimised for installation in 690V unearthed supply systems

Versatile communication capabilities for modern control systems

User-friendly configuration with an available USB interface

Robust temperature and moisture resistance ensures reliable performance

Innovative thermal memory features enhance protective measures

Fitted with ergonomic rocker lever for ease of operation

Provides comprehensive protection against mechanical and environmental stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy