Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 6 kA, Fixed

Subtotal (1 unit)*

MYR12,158.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,158.96

*price indicative

RS Stock No.:
239-838
Mfr. Part No.:
191661 NZMS2-4-VX160/VAR
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

160A

Breaking Capacity

6kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

190mm

Height

160mm

Standards/Approvals

IEC 60068-2-30, IEC/EN 60947-2, IEC 60068-2-78, VDE 0106 Part 110, RoHS, DIN EN 50274

Width

145mm

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moeller series NZM moulded case circuit breaker offers cutting-edge protection and reliability for your electrical systems. Designed for robust performance, this circuit breaker features an electronic release mechanism that ensures swift reaction to overload and short-circuit conditions. With a rated current of 160 A and a voltage rating of 690 V, it supports a diverse range of applications, making it ideal for use in unearthed supply systems. Its compact dimensions and flexible mounting options provide ease of installation while maintaining regulatory compliance. The advanced design incorporates various safety features, ensuring lasting durability and operational safety, even under demanding conditions. The NZM2 series sets itself apart with its innovative thermal memory technology and user-friendly USB interface for configuration and testing, standing at the forefront of modern electrical solutions.

Electronic release system enhances precision in fault detection

Variable screw terminal design allows for versatile installation

Integrated USB interface facilitates easy configuration and diagnostics

Designed for high-performance with a rated breaking capacity of up to 100 kA

Offers both delayed and non-delayed short-circuit protection settings

Features maximum durability with a lifespan of over 10,000 operations

Impact resistance rated for shock absorption up to 20 g

Adapts perfectly to fixed built-in techniques as well as DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy