Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 240-948
- Mfr. Part No.:
- 191691 NZMH2-4-VX160/VAR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR13,348.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,348.29 |
*price indicative
- RS Stock No.:
- 240-948
- Mfr. Part No.:
- 191691 NZMH2-4-VX160/VAR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60068-2-30, RoHS, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274 | |
| Width | 145mm | |
| Height | 160mm | |
| Depth | 190mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60068-2-30, RoHS, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274 | ||
Width 145mm | ||
Height 160mm | ||
Depth 190mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton circuit breaker combines cutting-edge technology with robust engineering, delivering exceptional performance and reliability for your electrical distribution needs. The Eaton Moeller series NZM is a meticulously designed molded case circuit breaker that stands out with its electronic overload and short-circuit protection systems. With a rating of 160A and four poles, it adapts seamlessly to various configurations, ensuring optimal safety and efficiency. Featuring a compact design, it offers flexibility in installation with mounting options including top hat rail. This product also boasts advanced features like a USB interface for easy configuration, making it ideal for modern applications in demanding environments. Additionally, the circuit breaker is RoHS compliant and meets the rigorous IEC/EN 60947 standards, ensuring that it adheres to the highest safety and quality benchmarks.
Enhanced electronic release system for precise performance
Temperature rise calculations supported by heat dissipation data
Damp heat resistant, ensuring optimal function in harsh conditions
Optional communication interface module for advanced connectivity
High mechanical lifespan providing enduring reliability
Screw connection type for secure electrical assembly
Rated insulation voltage of 690V AC ensuring robust performance
Multiple mounting methods, including options for built-in and DIN rail setups
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 6 kA
