Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- RS Stock No.:
- 246-874
- Mfr. Part No.:
- 191673 NZMH2-VX160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,560.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,560.52 |
*price indicative
- RS Stock No.:
- 246-874
- Mfr. Part No.:
- 191673 NZMH2-VX160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 190mm | |
| Standards/Approvals | RoHS conform, IEC/EN 60947 | |
| Height | 160mm | |
| Width | 115mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 190mm | ||
Standards/Approvals RoHS conform, IEC/EN 60947 | ||
Height 160mm | ||
Width 115mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2 PXR20 circuit breaker epitomises cutting-edge design and performance in electrical protection, engineered to safeguard your systems with unparalleled efficiency. Tailored for operations up to 160A, this sophisticated molded case circuit breaker combines robust build quality with advanced electronic release capabilities, ensuring reliable fault protection in demanding environments. With its plug-in technology, installation is swift and straightforward, whilst maintaining an exceptional degree of protection against electrical shocks and surges. Crafted to comply with stringent safety standards, this model not only excels in performance but also enhances the operational integrity of your electrical systems. The incorporation of LSI overload protection, along with options for auxiliary contacts, empowers users to tailor their systems according to specific requirements.
Advanced electronic release mechanism for precision and reliability
Plug-in technology streamlines installation and reduces downtime
Tailored for high-performance applications up to 160A
Incorporates LSI overload protection for enhanced safety
Exceptional mechanical lifespan ensures durability under regular use
Versatile options for auxiliary contacts expand functionality
Complies with international safety standards for peace of mind
Designed for ease of use in diverse operating environments
Integrated thermal memory features improve fault tolerance
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
