Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 239-828
- Mfr. Part No.:
- 191635 NZMN2-4-VX160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,298.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,298.37 |
*price indicative
- RS Stock No.:
- 239-828
- Mfr. Part No.:
- 191635 NZMN2-4-VX160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 145mm | |
| Depth | 190mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 160mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 145mm | ||
Depth 190mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton product epitomises advanced circuit protection technology with its innovative design and robust performance capabilities. The molded case circuit breaker, part of The Eaton Moeller series NZM, showcases a seamless integration of electronic protection features that ensure optimal safety and reliability. Engineered for a rated current of 160 A, this four-pole device supports plug-in technology that simplifies installation and maintenance. It operates effectively in unearthed supply systems up to 690 V, providing exceptional performance in voltage management. The circuit breaker is not only compact but is also designed with an emphasis on heat dissipation, ensuring longevity and durability in demanding applications. With compliance to stringent standards, this product is built to withstand severe conditions, making it an ideal choice for various industrial environments.
Capable of handling a short-circuit breaking capacity up to 85 kA
Pre-configured for easy interface with Power Xpert Protection Manager software
Optimised for damp heat conditions, supporting operational stability
Features temperature rise calculation to enhance thermal management
Built with corrosion resistance to meet rigorous environmental standards
Incorporates extensive auxiliary contacts for flexible control options
Designed for seamless integration into existing switchgear systems
Offers high shock resistance, ensuring operational reliability
Equipped with electronic release for precise overload protection
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
