Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 6 kA, Plug-in
- RS Stock No.:
- 243-051
- Mfr. Part No.:
- 191654 NZMS2-VX160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,462.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,462.54 |
*price indicative
- RS Stock No.:
- 243-051
- Mfr. Part No.:
- 191654 NZMS2-VX160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 6kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 115mm | |
| Depth | 190mm | |
| Height | 160mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 6kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 115mm | ||
Depth 190mm | ||
Height 160mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series circuit breaker is expertly designed to ensure robust protection for your electrical systems. With its advanced electronic release system and impressive short-circuit breaking capacities, this device is perfect for managing the demands of contemporary electrical installations. Designed specifically for three-phase operations, it provides exceptional overload protection and is equipped with plug-in technology for simplified installation. The NZM series is ideal for moderate to heavy-duty applications, ensuring your electrical infrastructure remains safe and efficient. With a maximum continuous current rating of 160 A and a voltage rating of up to 690 V, this circuit breaker is engineered to withstand various operating conditions while maintaining high performance and reliability.
Utilises electronic release technology for precise and dependable operation
Designed for rapid plug-in installation, streamlining setup processes
Offers robust short-circuit and overload protection suitable for industrial applications
Features comprehensive compliance with IEC standards, ensuring reliability and safety
Supports a broad range of terminal connections for versatile integration
Engineered for high environmental resilience, able to perform effectively in challenging conditions
A well-designed compact unit that maximises space efficiency on the panel
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
