Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- RS Stock No.:
- 240-945
- Mfr. Part No.:
- 191685 NZMH2-4-VX160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR14,428.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,428.78 |
*price indicative
- RS Stock No.:
- 240-945
- Mfr. Part No.:
- 191685 NZMH2-4-VX160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 145mm | |
| Depth | 190mm | |
| Standards/Approvals | IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-78, RoHS, IEC/EN 60947-2 | |
| Height | 160mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 145mm | ||
Depth 190mm | ||
Standards/Approvals IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-78, RoHS, IEC/EN 60947-2 | ||
Height 160mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM provides an advanced solution for both protection and control in your electrical systems. With its reliable electronic release system and robust design, it effectively manages high loads and ensures operational safety in demanding conditions. The NZM2 PXR20 model accommodates a rated current of 160 A, making it suitable for various applications where reliability and efficiency are paramount. Whether utilised in industrial settings or commercial environments, this circuit breaker excels in delivering dependable performance and ease of integration with existing systems, all while maintaining stringent compliance with international standards.
Delivers advanced overload protection with LSI features
Designed for flexibility with both delayed and non-delayed settings
Ensures comprehensive compliance with IEC/EN standards
Offers easy installation through a plug-in design for quick connectivity
Benefits from a temperature rise calculation responsibility handled by the panel builder
Provides a robust degree of mechanical protection and insulation
Features an electronic release for improved operational accuracy
Ensures high resistance to short-circuit conditions with exceptional breaking capacities
Supports a variety of terminal configurations for customised connectivity
Facilitates enhanced communication capabilities through USB interface options
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
