Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 252-477
- Mfr. Part No.:
- 193308 NZMH2-4-VX160-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR16,197.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,197.65 |
*price indicative
- RS Stock No.:
- 252-477
- Mfr. Part No.:
- 193308 NZMH2-4-VX160-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 3kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 145mm | |
| Depth | 190mm | |
| Standards/Approvals | RoHS, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2 | |
| Height | 160mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 3kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 145mm | ||
Depth 190mm | ||
Standards/Approvals RoHS, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2 | ||
Height 160mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative circuit breaker, part of The Eaton Moeller series NZM, combines robust construction with advanced electronic capabilities. Designed to deliver dependable performance, this four-pole, 160A breaker ensures optimal protection across electrical installations. The device offers earth-fault protection and features a superior electronic release system that simplifies fault management and enhances safety. With its compact dimensions and screw terminal connections, its perfect for tight spaces, making it an excellent choice for panel builders seeking reliability and efficiency. The circuit breaker also boasts compliance with stringent IEC standards, ensuring it meets the highest international safety regulations. Its environmental resilience and operational efficiency make it suitable for various applications, ensuring long-lasting service and exceptional performance.
Earth-fault protection enhances safety across installations
Electronic release system ensures precise fault management
Compact design fits into space-restricted environments
Compliance with IEC standards ensures top-tier safety and reliability
Screw terminal connections allow for quick and secure installation
Robust construction withstands challenging environmental conditions
Versatile applications suitable for numerous electrical setups
Advanced features support enhanced operational efficiency
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
