Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 3 kA, Fixed

Subtotal (1 unit)*

MYR12,925.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,925.57

*price indicative

RS Stock No.:
247-084
Mfr. Part No.:
100778 NZMH2-VE160-S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

160A

Breaking Capacity

3kA

Mount Type

Fixed

Terminal Type

Screw

Height

184mm

Standards/Approvals

IEC, RoHS

Depth

149mm

Width

105mm

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker features an innovative electronic release for enhanced performance. Designed to manage electrical distribution effectively, this circuit breaker is rated for 160A and can withstand high voltages up to 1000V. Its robust design makes it suitable for a wide range of applications, ensuring reliability in safeguarding electrical circuits against overloads and short circuits. The NZM's features encompass an adjustable time delay setting and comprehensive protection mechanisms, making it ideal for modern industrial environments.

Offers superior electronic release technology for precision protection

Recognised for its compliance with international RoHS regulations

Features a versatile installation method compatible with DIN rail systems

Utilises a high degree of protection IP20 against environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy