Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 231-727
- Mfr. Part No.:
- 107577 NZMH2-A300-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR15,515.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,515.34 |
*price indicative
- RS Stock No.:
- 231-727
- Mfr. Part No.:
- 107577 NZMH2-A300-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 300A | |
| Breaking Capacity | 3kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 1000V ac | |
| Rated DC Voltage | 1000V dc | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 149mm | |
| Standards/Approvals | IEC, RoHS | |
| Height | 184mm | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 300A | ||
Breaking Capacity 3kA | ||
Mount Type Fixed | ||
Rated AC Voltage 1000V ac | ||
Rated DC Voltage 1000V dc | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 149mm | ||
Standards/Approvals IEC, RoHS | ||
Height 184mm | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker combines exceptional performance with advanced technology, designed for superior circuit protection in commercial and industrial applications. This reliable device is suitable for demanding environments, ensuring optimal safety and compliance. Featuring a thermomagnetic release system, it efficiently safeguards against overloads and short circuits. Its robust construction and compact design enable versatile installation while providing impressive durability.
Features screw connection type for robust and secure electrical connections
Built with an operating temperature range to endure extreme environments
Boasts a mechanical lifespan of 20000 operations for increased reliability
Incorporates IP20 degree of protection safeguarding internal components from dust access
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
