Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 3 kA, Fixed

Subtotal (1 unit)*

MYR17,518.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17,518.93

*price indicative

RS Stock No.:
248-662
Mfr. Part No.:
100779 NZMH2-VE250-S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

3kA

Mount Type

Fixed

Rated AC Voltage

1000V ac

Terminal Type

Screw

Standards/Approvals

IEC, RoHS

Width

105mm

Depth

149mm

Height

184mm

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is a high-performance molded case circuit breaker, engineered to deliver exceptional reliability and precision in electrical distribution systems. With a robust design tailored for demanding environments, this circuit breaker stands out with its 250A capacity and 1000V operation. Featuring advanced electronic release technology, it guarantees swift response to faults, ensuring enhanced protection for vital equipment. This model caters to a variety of applications, making it an ideal choice for both industrial and commercial settings.

Offers exceptional fault protection with electronic release technology

Designed for both fixed and DIN rail mounting options

Robust construction ensures reliability in harsh environments

Compliance with RoHS standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy